Microchip 1.2 kV 10 A Schottky Barrier Schottky TO-220 MSC010SDA120K

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

€100.50

(exc. VAT)

€123.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 75 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
25 - 75€4.02€100.50
100 +€3.686€92.15

*price indicative

RS Stock No.:
241-2081
Mfr. Part No.:
MSC010SDA120K
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Mount Type

Through Hole

Product Type

Schottky Barrier

Package Type

TO-220

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Series

MSC0

Rectifier Type

Schottky

Maximum Forward Voltage Vf

1.8V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip silicon carbide (SiC) power Schottky barrier diodes (SBD) increases performance over silicon diode solutions while lowering your total cost of ownership for high voltage applications.

Low forward voltage

Low leakage current

No reverse recovery current/no forward recovery

Avalanche energy rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy