Microchip 1.2 kV 30 A Schottky Barrier Schottky TO-220 MSC030SDA120K

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.30

(exc. VAT)

€11.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 104 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€9.30
5 - 9€9.10
10 - 99€8.94
100 +€8.54

*price indicative

Packaging Options:
RS Stock No.:
241-2099
Mfr. Part No.:
MSC030SDA120K
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Mount Type

Through Hole

Product Type

Schottky Barrier

Package Type

TO-220

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Series

MSC0

Rectifier Type

Schottky

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.8V

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip zero recovery silicon carbide schottky diode focuses on high switching frequency. It is designed for application like power -parallel diode etc.

Zero recovery characteristics

Low forward voltage

Low leakage current

Avalanche-energy rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy