Taiwan Semiconductor 200 V 30 A Rectifier & Schottky Diode TO-220AB TST30H200CW

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.94

(exc. VAT)

€9.77

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,650 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 5€1.588€7.94
10 - 20€1.43€7.15
25 - 95€1.406€7.03
100 - 495€1.15€5.75
500 +€0.95€4.75

*price indicative

Packaging Options:
RS Stock No.:
241-9341
Mfr. Part No.:
TST30H200CW
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Rectifier & Schottky Diode

Mount Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Dual Dies

Series

TST30L100CW _C2104

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Forward Voltage Vf

980mV

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Taiwan semiconductor Trench Schottky Rectifier has packaging TO-220AB and dual configuration. The semiconductor has applications such as Switching mode power supply (SMPS), Adapters and DC to DC converters.

Patented Trench Schottky technology

Excellent high temperature stability

Low forward voltage

Low power loss/ high efficiency

High forward surge capability

Compliant RoHS

Halogen-free according to IEC 61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy