Taiwan Semiconductor 200 V 4 A Diode General Purpose 2-Pin DO-201AD MUR420
- RS Stock No.:
- 743-5955
- Mfr. Part No.:
- MUR420
- Manufacturer:
- Taiwan Semiconductor
Add 50 more to save €0.35
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.67
(exc. VAT)
€5.74
(inc. VAT)
- 70 left, ready to ship from another location
- Final 1,240 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.467 | €4.67 | - |
| 50 - 90 | €0.46 | €4.60 | €0.35 |
| 100 - 190 | €0.448 | €4.48 | €1.90 |
| 200 - 390 | €0.434 | €4.34 | €6.60 |
| 400 + | €0.426 | €4.26 | €16.40 |
*price indicative
- RS Stock No.:
- 743-5955
- Mfr. Part No.:
- MUR420
- Manufacturer:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 890mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 150μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 125A | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 5.6mm | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 890mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 150μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 125A | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 150°C | ||
Diameter 5.6mm | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 3A to 4A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 200 V 4 A Diode General Purpose 2-Pin DO-201AD MUR420
- Taiwan Semiconductor 200 V 3 A Silicon Rectifiers General Purpose 2-Pin DO-201AD BY251G
- Taiwan Semiconductor 200 V 4 A Diode Switching 2-Pin DO-201AD UG4D
- Taiwan Semiconductor 200 V 1 A Diode General Purpose 2-Pin Sub SMA
- Taiwan Semiconductor 200 V 1 A Diode General Purpose 2-Pin Sub SMA HS1DL R3G
- Taiwan Semiconductor 200 V 6 A Diode General Purpose 2-Pin R-6 6A20G R0
- Taiwan Semiconductor 600 V 4 A Diode General Purpose 2-Pin DO-201AD MUR460
- onsemi 200 V 4 A Diode General Purpose 2-Pin DO-201AD MUR420G
