Taiwan Semiconductor 200 V 1 A Diode General Purpose 2-Pin Sub SMA
- RS Stock No.:
- 170-4053
- Mfr. Part No.:
- HS1DL R3G
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-4053
- Mfr. Part No.:
- HS1DL R3G
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | Sub SMA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | HS1DL | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 150μA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Length | 2.9mm | |
| Height | 1.43mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type Sub SMA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series HS1DL | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 150μA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Length 2.9mm | ||
Height 1.43mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 200 V 1 A Diode General Purpose 2-Pin Sub SMA HS1DL R3G
- Taiwan Semiconductor 200 V 3 A Silicon Rectifiers General Purpose 2-Pin DO-201AD BY251G
- Taiwan Semiconductor 200 V 4 A Diode General Purpose 2-Pin DO-201AD MUR420
- Taiwan Semiconductor 200 V 6 A Diode General Purpose 2-Pin R-6 6A20G R0
- Taiwan Semi 800V 1A 2-Pin Sub SMA HS1KL R3G
- Taiwan Semiconductor 1 Single 800 mW 6 % Surface 2-Pin Sub SMA
- Taiwan Semiconductor 200 V 10 A Diode General Purpose 3-Pin D2PAK MBRS10H200CT RN
- Taiwan Semiconductor 1 kV 1.5 A Diode Switching 2-Pin Sub SMA
