Taiwan Semiconductor 60 V 30 A Rectifier & Schottky Diode TO-220AB TST30L60CW
- RS Stock No.:
- 241-9351
- Mfr. Part No.:
- TST30L60CW
- Manufacturer:
- Taiwan Semiconductor
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€40.05
(exc. VAT)
€49.25
(inc. VAT)
Last RS stock
- Final 1,950 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.801 | €40.05 |
| 100 - 450 | €0.703 | €35.15 |
| 500 - 950 | €0.685 | €34.25 |
| 1000 - 1950 | €0.667 | €33.35 |
| 2000 + | €0.65 | €32.50 |
*price indicative
- RS Stock No.:
- 241-9351
- Mfr. Part No.:
- TST30L60CW
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | TST30L60CW | |
| Diode Configuration | Dual Dies | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 980mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series TST30L60CW | ||
Diode Configuration Dual Dies | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 980mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Taiwan semiconductor Trench Schottky Rectifier has packaging TO-220AB and dual configuration. The semiconductor has applications such as Switching mode power supply (SMPS), Adapters and DC to DC converters.
Patented Trench Schottky technology
Excellent high temperature stability
Low forward voltage
Low power loss/ high efficiency
High forward surge capability
Compliant RoHS
Halogen-free according to IEC 61249-2-21
Related links
- Taiwan Semiconductor 60 V 30 A Rectifier & Schottky Diode TO-220AB TST30L60CW
- Taiwan Semiconductor 100 V 30 A Rectifier & Schottky Diode TO-220AB
- Taiwan Semiconductor 200 V 30 A Rectifier & Schottky Diode TO-220AB
- Taiwan Semiconductor 45 V 30 A Rectifier & Schottky Diode TO-220AB
- Taiwan Semiconductor 45 V 30 A Rectifier & Schottky Diode TO-220AB TST30L45C
- Taiwan Semiconductor 200 V 30 A Rectifier & Schottky Diode TO-220AB TST30H200CW
- Taiwan Semiconductor 100 V 30 A Rectifier & Schottky Diode TO-220AB TST30L100CW
- Taiwan Semiconductor 60 V 16 A Schottky Barrier Rectifier Schottky 2-Pin TO-220AC
