Nexperia 60 V 2 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B PMEG060T040CLPE-QZ
- RS Stock No.:
- 243-4833
- Mfr. Part No.:
- PMEG060T040CLPE-QZ
- Manufacturer:
- Nexperia
Subtotal (1 pack of 25 units)*
€15.70
(exc. VAT)
€19.30
(inc. VAT)
- Plus 4,975 unit(s) shipping from 02 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.628 | €15.70 |
| 50 - 475 | €0.615 | €15.38 |
| 500 - 975 | €0.381 | €9.53 |
| 1000 - 2475 | €0.294 | €7.35 |
| 2500 + | €0.287 | €7.18 |
*price indicative
- RS Stock No.:
- 243-4833
- Mfr. Part No.:
- PMEG060T040CLPE-QZ
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Schottky Barrier Rectifier | |
| Mount Type | Surface | |
| Package Type | CFP15B | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | PMEG060T040CLPE | |
| Rectifier Type | Trench MEGA Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 620mV | |
| Peak Reverse Current Ir | 1.2μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Peak Reverse Recovery Time trr | 12ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 950μm | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Schottky Barrier Rectifier | ||
Mount Type Surface | ||
Package Type CFP15B | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series PMEG060T040CLPE | ||
Rectifier Type Trench MEGA Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 620mV | ||
Peak Reverse Current Ir 1.2μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Peak Reverse Recovery Time trr 12ns | ||
Maximum Operating Temperature 175°C | ||
Height 950μm | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia 60 V 2 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B
- Nexperia 100 V 10 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B
- Nexperia 100 V 10 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B PMEG100T100ELPEZ
- Nexperia 100 V 3 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B PMEG100T030ELPEZ
- Nexperia 100 V 3 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B
- Nexperia 100 V 2 A Schottky Barrier Rectifier Trench MEGA Schottky 2-Pin CFP3 PMEG100T20ELR-QX
- Nexperia 100 V 2 A Schottky Barrier Rectifier Trench MEGA Schottky 2-Pin CFP3
- Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky 3-Pin CFP15B
