Nexperia 100 V 5 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B PMEG100T050ELPE-QZ

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
243-4840
Mfr. Part No.:
PMEG100T050ELPE-QZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

CFP15B

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

PMEG100T50ELPE

Rectifier Type

Schottky Barrier

Pin Count

3

Peak Reverse Current Ir

3mA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

810mV

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

12ns

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

The Nexperia trench maximum efficiency general application (MEGA) schottky barrier rectifier is encapsulated in a CFP15B power and flat lead surface-mounted device (SMD) with plastic package.

Low forward voltage

Low Qrr and low IRM

Low leakage current

High power capability due to clip-bonding technology

Small and flat lead SMD power plastic package

Qualified according to AEC-Q101 and recommended for use in automotive applications

High efficiency DC-to-DC conversion

Automotive LED lighting

Switch mode power supply

Freewheeling applications

Reverse polarity protection

OR-ing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy