Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B PMEG100T080ELPEZ
- RS Stock No.:
- 243-4847
- Mfr. Part No.:
- PMEG100T080ELPEZ
- Manufacturer:
- Nexperia
Subtotal (1 pack of 25 units)*
€10.88
(exc. VAT)
€13.38
(inc. VAT)
- Plus 5,000 unit(s) shipping from 02 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.435 | €10.88 |
| 50 - 475 | €0.427 | €10.68 |
| 500 - 975 | €0.264 | €6.60 |
| 1000 - 2475 | €0.207 | €5.18 |
| 2500 + | €0.202 | €5.05 |
*price indicative
- RS Stock No.:
- 243-4847
- Mfr. Part No.:
- PMEG100T080ELPEZ
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | PCB | |
| Product Type | Schottky Barrier Rectifier | |
| Package Type | CFP15B | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | PMEG100T80ELPE | |
| Rectifier Type | Schottky Barrier | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 170A | |
| Maximum Forward Voltage Vf | 810mV | |
| Peak Reverse Current Ir | 6mA | |
| Peak Reverse Recovery Time trr | 19ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.8mm | |
| Height | 950μm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 4.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type PCB | ||
Product Type Schottky Barrier Rectifier | ||
Package Type CFP15B | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series PMEG100T80ELPE | ||
Rectifier Type Schottky Barrier | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 170A | ||
Maximum Forward Voltage Vf 810mV | ||
Peak Reverse Current Ir 6mA | ||
Peak Reverse Recovery Time trr 19ns | ||
Maximum Operating Temperature 175°C | ||
Length 5.8mm | ||
Height 950μm | ||
Standards/Approvals AEC-Q101 | ||
Width 4.3mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 5 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B PMEG100T050ELPEZ
- Nexperia 100 V 10 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 10 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B PMEG100T100ELPE-QZ
- Nexperia 100 V 5 A Schottky Barrier Rectifier Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky 3-Pin CFP15B PMEG100T080ELPE-QZ
- Nexperia 100 V 8 A Schottky Barrier Rectifier Schottky 3-Pin CFP15B
- Nexperia 100 V 20 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B
