Vishay 100 V 10 A Schottky Barrier Schottky SlimDPAK V10PWM10HM3/I

Subtotal (1 reel of 4500 units)*

€1,584.00

(exc. VAT)

€1,948.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4500 +€0.352€1,584.00

*price indicative

RS Stock No.:
243-7057
Mfr. Part No.:
V10PWM10HM3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Schottky Barrier

Package Type

SlimDPAK

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

eSMP

Rectifier Type

Schottky

Maximum Forward Voltage Vf

580mV

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.

Very low profile - typical height of 1.3 mm

Trench MOS Schottky technology

Ideal for automated placement

Low forward voltage drop, low power losses

High efficiency operation

Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

AEC-Q101 qualified available automotive ordering code base P/NHM3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy