Vishay 120 V 10 A Schottky Barrier Schottky SlimDPAK V10PWM12HM3/I
- RS Stock No.:
- 243-7060
- Mfr. Part No.:
- V10PWM12HM3/I
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-7060
- Mfr. Part No.:
- V10PWM12HM3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | SlimDPAK | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Forward Voltage Vf | 620mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type SlimDPAK | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Forward Voltage Vf 620mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay High current density surface-mount TMBS (trench MOS barrier schottky) rectifier use in low voltage high frequency DC/DC converters, freewheeling diodes, and polarity protection applications.
Very low profile - typical height of 1.3 mm
Trench MOS Schottky technology
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
AEC-Q101 qualified available automotive ordering code base P/NHM3
Related links
- Vishay 120 V 10 A Schottky Barrier Schottky DPAK V10PWM12HM3/I
- Vishay 120 V 10 A Schottky Barrier Schottky DPAK V10PW12HM3/I
- Vishay 120 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWM12CHM3/I
- Vishay 120 V 6 A Schottky Barrier Schottky DPAK V6PW12HM3/I
- Vishay 120 V 6 A Schottky Barrier Schottky DPAK V6PWM12HM3/I
- Vishay 120 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PW12CHM3/I
- Vishay 120 V 6 A Schottky Barrier Schottky 3-Pin DPAK V6PWM12CHM3/I
- Vishay 45 V 10 A Schottky Barrier Schottky DPAK
