Vishay 100 V 1 A Rectifier & Schottky Diode General Purpose MicroSMP VS-1EQH01HM3/H

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-7104
Mfr. Part No.:
VS-1EQH01HM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

MicroSMP

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

FRED Pt

Diode Configuration

Single

Rectifier Type

General Purpose

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

720mV

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay Ultrafast rectifier use in high frequency, freewheeling, DC/DC converters, PFC, and in snubber industrial and automotive applications.

Very low profile - typical height of 0.65 mm

Ideal for automated placement

Low forward voltage drop, low power losses

Low leakage current

Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

For PFC, CRM snubber operation

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy