Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose D2PAK VS-ETU1506S2LHM3
- RS Stock No.:
- 243-7142
- Mfr. Part No.:
- VS-ETU1506S2LHM3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 50 more to save €8.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.54
(exc. VAT)
€10.50
(inc. VAT)
In Stock
- 770 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.708 | €8.54 | - |
| 50 - 120 | €1.538 | €7.69 | €8.50 |
| 125 - 245 | €1.452 | €7.26 | €32.00 |
| 250 - 495 | €1.402 | €7.01 | €76.50 |
| 500 + | €1.368 | €6.84 | €170.00 |
*price indicative
- RS Stock No.:
- 243-7142
- Mfr. Part No.:
- VS-ETU1506S2LHM3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | FRED Pt | |
| Rectifier Type | General Purpose | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 160A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series FRED Pt | ||
Rectifier Type General Purpose | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 160A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay Ultralow hyperfast rectifier usr for AC/DC SMPS 70 W to 400 W e.g. laptop and printer AC adaptors, desktop PC, TV and monitor, games units and DVD AC/DC power supplies. State of the art, ultralow VF, soft-switching hyperfast rectifiers optimized for discontinuous (critical) mode (DCM) power factor correction (PFC). The minimized conduction loss, optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers. The device is also intended for use as a freewheeling diode in power supplies and other power switching applications.
Low forward voltage drop
Ultrafast recovery time
175 °C operating junction temperature
Low leakage current
AEC-Q101 qualified, meets JESD 201 class 2 whisker test
Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C
Related links
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose D2PAK VS-ETU3006S2LHM3
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose D2PAK VS-ETU2006S2LHM3
- Vishay 600 V 8 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 600 V 8 A Rectifier & Schottky Diode General Purpose D2PAK VS-8ETL06S2LHM3
- Vishay 1200 V 15 A Rectifier & Schottky Diode General Purpose D2PAK
