Infineon 650 V 20 A Schottky Barrier Diode Schottky 10-Pin D2PAK IDDD20G65C6XTMA1

Subtotal (1 reel of 1700 units)*

€4,097.00

(exc. VAT)

€5,032.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1700 +€2.41€4,097.00

*price indicative

RS Stock No.:
244-0894
Mfr. Part No.:
IDDD20G65C6XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Schottky Barrier Diode

Package Type

TO-263

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

IDDD20G65C6

Rectifier Type

Schottky

Pin Count

10

Peak Reverse Current Ir

2μA

Maximum Forward Voltage Vf

1.25V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

99A

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC (J-STD20 and JESD22)

Automotive Standard

No

Infineon Technologies introduces Double DPAK (DDPAK), the first top-side cooled surface mount device (SMD) package addressing high power SMPS applications such as PC power, solar, server and telecom. The CoolSiC™ generation 6(G6) is the leading edge technology from Infineon for the SiC Schottky barrier diodes. The Infineon proprietary innovative G5 technology was enhanced in G6 by introducing further advancements like a novel Schottky metal system

Best in class forward voltage (1.25 V)

Best in class figure of merit (Qc x VF)

High dv/dt ruggedness (150 V/ns)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy