DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8E06FP
- RS Stock No.:
- 244-1955
- Mfr. Part No.:
- DTH8E06FP
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-1955
- Mfr. Part No.:
- DTH8E06FP
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | ITO-220AC | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | DTH8E06FP | |
| Rectifier Type | General Purpose | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type ITO-220AC | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series DTH8E06FP | ||
Rectifier Type General Purpose | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex rectifier has glass passivated die construction. Suitable for rectification and freewheeling for SMPS, LED lighting, adapters, battery chargers, home appliances, office equipment and telecommunication applications.
Soft and hyper fast switching capability
High reliability and efficiency
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8S06FP
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8R06FP
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC DTH8L06FP
- DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose ITO-220AC DTH810FP
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin ITO-220AC DTH3006FP
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC DTH3006D
