DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose ITO-220AC DTH810FP

Get a bulk buy discount

Add 100 more to save 17%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€30.35

(exc. VAT)

€37.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€0.607€30.35-
100 - 450€0.498€24.9017%
500 - 950€0.412€20.6032%
1000 - 2450€0.324€16.2046%
2500 +€0.296€14.8051%

*price indicative

RS Stock No.:
244-1952
Mfr. Part No.:
DTH810FP
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

ITO-220AC

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

DTH810FP

Rectifier Type

General Purpose

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

2V

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The DiodesZetex rectifier has glass passivated die construction. This device has low forward voltage drop. Suitable for rectification and freewheeling for SMPS, LED lighting, adapters, battery chargers, home appliances, office equipment and telecommunication applications.

Soft and hyper fast switching capability

High reliability and efficiency

Power Factor Corrections

Totally lead free and fully RoHS compliant

Halogen and antimony free green device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy