DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH8S06D

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-1967
Mfr. Part No.:
DTH8S06D
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

TO-220AC

Peak Reverse Repetitive Voltage Vrrm

600V

Series

DTH8S06D

Rectifier Type

General Purpose

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

2.9V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The DiodesZetex rectifier has glass passivated die construction. Suitable for rectification and freewheeling for SMPS, LED lighting, adapters, battery chargers, home appliances, office equipment and telecommunication applications.

Soft and hyper fast switching capability

High reliability and efficiency

Totally lead free and fully RoHS compliant

Halogen and antimony free green device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy