DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH8L06D
- RS Stock No.:
- 244-1957
- Mfr. Part No.:
- DTH8L06D
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.07
(exc. VAT)
€8.70
(inc. VAT)
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.707 | €7.07 |
| 20 - 90 | €0.692 | €6.92 |
| 100 - 490 | €0.551 | €5.51 |
| 500 - 990 | €0.454 | €4.54 |
| 1000 + | €0.359 | €3.59 |
*price indicative
- RS Stock No.:
- 244-1957
- Mfr. Part No.:
- DTH8L06D
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220AC | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | DTH8L06D | |
| Rectifier Type | General Purpose | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220AC | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series DTH8L06D | ||
Rectifier Type General Purpose | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex rectifier has glass passivated die construction. This device has low forward voltage drop. Suitable for rectification and freewheeling for SMPS, LED lighting, adapters, battery chargers, home appliances, office equipment and telecommunication applications.
Soft and hyper fast switching capability
High reliability and efficiency
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH1206D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH8S06D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH8R06D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC DTH3006D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose ITO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin ITO-220AC
