DiodesZetex 200 V 3 A Diode General Purpose 2-Pin DO-214AB MURS320-13-F

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-1999
Mfr. Part No.:
MURS320-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

MURS320-13-F

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

100μA

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

875mV

Peak Reverse Recovery Time trr

25ns

Maximum Operating Temperature

175°C

Width

6.22mm

Standards/Approvals

FBI

Height

7.11mm

Length

7.11mm

Automotive Standard

No

The DiodesZetex rectifier has glass passivated die construction. This device ideally suited for automated assembly.

Super fast recovery time for high efficiency

Totally lead free and fully RoHS compliant

Halogen and antimony free green device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy