DiodesZetex 600 V 3 A Diode General Purpose 2-Pin DO-214AB S3J-13-F

Subtotal (1 reel of 3000 units)*

€294.00

(exc. VAT)

€363.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.098€294.00

*price indicative

RS Stock No.:
122-0300
Mfr. Part No.:
S3J-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

S3J

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Maximum Forward Voltage Vf

1.15V

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

250μA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

150°C

Height

2.3mm

Length

7.11mm

Standards/Approvals

FBI

Width

6.22mm

Automotive Standard

No

Rectifier Diodes, 2A to 40A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy