DiodesZetex 600 V Rectifier & Schottky Diode Recovery DO-214AA S5JB-13
- RS Stock No.:
- 244-2004
- Mfr. Part No.:
- S5JB-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€504.00
(exc. VAT)
€621.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.168 | €504.00 |
*price indicative
- RS Stock No.:
- 244-2004
- Mfr. Part No.:
- S5JB-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AA (SMB) | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | S5JB-13 | |
| Rectifier Type | Recovery | |
| Maximum Forward Voltage Vf | 1.15V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.59mm | |
| Height | 3.94mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AA (SMB) | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series S5JB-13 | ||
Rectifier Type Recovery | ||
Maximum Forward Voltage Vf 1.15V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 150°C | ||
Length 5.59mm | ||
Height 3.94mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex rectifier has glass passivated die construction. This device ideally suited for automated assembly.
Low reverse leakage current
Low forward voltage drop
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode Recovery DO-214AA S5JB-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DPAK
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DO-214AB MURS360-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 3-Pin DPAK DTH8L06DNC-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin SMAF MURS160A-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DPAK DTH8R06D1-13
- DiodesZetex 800 V Rectifier & Schottky Diode Recovery DO-214AA
- DiodesZetex 800 V Rectifier & Schottky Diode Recovery DO-214AA S5KB-13
