DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 3-Pin DPAK DTH8L06DNC-13
- RS Stock No.:
- 246-7573
- Mfr. Part No.:
- DTH8L06DNC-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7573
- Mfr. Part No.:
- DTH8L06DNC-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252 | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | DTH8L06DNC-13 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 2.4V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Maximum Operating Temperature | 175°C | |
| Height | 10.3mm | |
| Length | 6.7mm | |
| Standards/Approvals | RoHS | |
| Width | 2.38mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252 | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series DTH8L06DNC-13 | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 2.4V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Maximum Operating Temperature 175°C | ||
Height 10.3mm | ||
Length 6.7mm | ||
Standards/Approvals RoHS | ||
Width 2.38mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a Hyper-fast Epitaxial rectifier. Rated for 8 A, it is suitable for low voltage, high frequency inverters; monitor power, TV power, DCM (Discontinuous conduction mode) for notebook PC power controller circuits; PFC (power factor correction) circuits for LED street lighting. The device has an operating temperature range of -55°C to +150°C, it is available in a completely Lead, halogen and Antimony free TO252 packaging.
It has a soft, hyper fast switching capability It is specially suited for Discontinuous Conduction mode (DCM) power factor Correction circuit The device offers high reliability and efficiency
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 3-Pin DPAK
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DPAK
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DPAK DTH8R06D1-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DO-214AB MURS360-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin SMAF MURS160A-13
- DiodesZetex 600 V Rectifier & Schottky Diode Recovery DO-214AA S5JB-13
- onsemi 600 V 4 A Diode Fast Recovery 3-Pin DPAK FFD04H60S
- Vishay 600 V 5 A Diode Fast Recovery 3-Pin DPAK VS-5EWX06FNTR-M3
