DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin SMAF MURS160A-13
- RS Stock No.:
- 246-7591
- Mfr. Part No.:
- MURS160A-13
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.30
(exc. VAT)
€6.53
(inc. VAT)
In Stock
- 4,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.212 | €5.30 |
| 50 - 475 | €0.207 | €5.18 |
| 500 - 975 | €0.09 | €2.25 |
| 1000 - 2475 | €0.07 | €1.75 |
| 2500 + | €0.068 | €1.70 |
*price indicative
- RS Stock No.:
- 246-7591
- Mfr. Part No.:
- MURS160A-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMAF | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | MURS160A-13 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Standards/Approvals | RoHS | |
| Height | 2.92mm | |
| Width | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMAF | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series MURS160A-13 | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Standards/Approvals RoHS | ||
Height 2.92mm | ||
Width 2.4mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes is a super-fast rectifier. The device has Surge overload rating to 100A peak. It is ideally suited for Automated assembly. The device has an operating temperature range of -55°C to +150°C, it is available in a completely Lead, halogen and Antimony free SMAF packaging.
The device has a glass passivated die construction It has a Super-fast recovery time for high efficiency The device has moisture sensitivity of Level 1 per J-STD-020 The Terminals have a Matte Tin finish (Lead Free Plating).
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin SMAF
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DO-214AB
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DPAK
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DO-214AB MURS360-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DPAK DTH8R06D1-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 3-Pin DPAK
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 3-Pin DPAK DTH8L06DNC-13
- DiodesZetex 600 V Rectifier & Schottky Diode Recovery DO-214AA
