Vishay 60 V 30 A Schottky Barrier Schottky 3-Pin D2PAK V30DL63CHM3/I
- RS Stock No.:
- 244-9034
- Mfr. Part No.:
- V30DL63CHM3/I
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.14
(exc. VAT)
€10.01
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.628 | €8.14 |
| 50 - 245 | €1.464 | €7.32 |
| 250 - 495 | €1.382 | €6.91 |
| 500 - 1245 | €1.334 | €6.67 |
| 1250 + | €1.30 | €6.50 |
*price indicative
- RS Stock No.:
- 244-9034
- Mfr. Part No.:
- V30DL63CHM3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | SMPD (TO-263AC) | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | V30D | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 650mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 170A | |
| Peak Reverse Current Ir | 20mA | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.8mm | |
| Length | 10.2mm | |
| Height | 12.93mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type SMPD (TO-263AC) | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series V30D | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 650mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 170A | ||
Peak Reverse Current Ir 20mA | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.8mm | ||
Length 10.2mm | ||
Height 12.93mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay's low voltage TMBS trench MOS barrier schottky rectifier which use trench MOS schottky technology and used in high frequency DC/DC converters, switching power supplies, reverse battery protection applications
Very low profile - typical height of 1.7 mm
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency operation
AEC-Q101 qualified
Related links
- Vishay 60 V 30 A Schottky Barrier Schottky 3-Pin D2PAK
- Vishay 60 V 30 A Schottky Barrier Schottky 3-Pin D2PAK V30DM63CLHM3/I
- Vishay 60 V 30 A Schottky Barrier Schottky 3-Pin D2PAK V30DL63CLHM3/I
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin D2PAK
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin D2PAK
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin D2PAK
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin D2PAK V20DL63CHM3/I
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin D2PAK V20DM63CHM3/I
