Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin D2PAK V40DM63CHM3/I
- RS Stock No.:
- 244-9056
- Mfr. Part No.:
- V40DM63CHM3/I
- Manufacturer:
- Vishay
Add 50 more to save €12.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.39 | €11.95 | - |
| 50 - 120 | €2.148 | €10.74 | €12.10 |
| 125 - 245 | €2.032 | €10.16 | €44.75 |
| 250 - 495 | €1.964 | €9.82 | €106.50 |
| 500 + | €1.912 | €9.56 | €239.00 |
*price indicative
- RS Stock No.:
- 244-9056
- Mfr. Part No.:
- V40DM63CHM3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier | |
| Package Type | SMPD (TO-263AC) | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | V40D | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 570mV | |
| Peak Reverse Current Ir | 8mA | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.8mm | |
| Height | 12.93mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier | ||
Package Type SMPD (TO-263AC) | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series V40D | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 570mV | ||
Peak Reverse Current Ir 8mA | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Maximum Operating Temperature 150°C | ||
Length 10.2mm | ||
Standards/Approvals RoHS | ||
Width 1.8mm | ||
Height 12.93mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin D2PAK V40DM63CHM3/I
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin D2PAK V40DL63CHM3/I
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin DPAK V40PWL63CHM3/I
- Vishay 60 V 40 A Schottky Barrier Schottky 3-Pin DPAK V40PWM63CHM3/I
- Vishay 60 V 10 A Schottky Barrier Schottky 3-Pin D2PAK V10DL63CHM3/I
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin D2PAK V20DL63CHM3/I
- Vishay 60 V 20 A Schottky Barrier Schottky 3-Pin D2PAK V20DM63CHM3/I
- Vishay 60 V 30 A Schottky Barrier Schottky 3-Pin D2PAK V30DM63CLHM3/I
