Vishay 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB V31103C-M3/P

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-9040
Mfr. Part No.:
V31103C-M3/P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Peak Reverse Repetitive Voltage (Vrrm)

100 V

Maximum Continuous Forward Current (If)

30 A

Product Type

Rectifier & Schottky Diode

Rectifier Type

Schottky

Pin Count

3

Package Type

TO-220AB

Automotive Standard

AEC-Q101

Diode Configuration

2x Common Cathode Pair

Maximum Forward Voltage (Vf)

730 mV

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-40 °C

Mount Type

Through Hole, Through Hole

Peak Non-Repetitive Forward Surge Current (Ifsm)

160 A

Peak Reverse Current (Ir)

35 mA

Series

V31103C

Standards/Approvals

RoHS, UL 94 V-0

The Vishay's high voltage TMBS trench MOS barrier schottky rectifier which use trench MOS schottky technology and used in high frequency DC/DC converters, switching power supplies, reverse battery protection applications

Low forward voltage drop, low power losses

High efficiency operation

Trench MOS Schottky technology

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy