Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TH2106S2LHM3
- RS Stock No.:
- 244-9117
- Mfr. Part No.:
- VS-E5TH2106S2LHM3
- Manufacturer:
- Vishay
Subtotal (1 pack of 5 units)*
€11.54
(exc. VAT)
€14.20
(inc. VAT)
- Plus 690 unit(s) shipping from 02 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.308 | €11.54 |
| 50 - 120 | €2.078 | €10.39 |
| 125 - 245 | €1.964 | €9.82 |
| 250 - 495 | €1.894 | €9.47 |
| 500 + | €1.848 | €9.24 |
*price indicative
- RS Stock No.:
- 244-9117
- Mfr. Part No.:
- VS-E5TH2106S2LHM3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | VS | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Reverse Recovery Time trr | 22ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 15.88mm | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series VS | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Reverse Recovery Time trr 22ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 15.88mm | ||
Width 4.83mm | ||
Length 10.67mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TX1506S2LHM3
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TX2112S2LHM3
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK VS-E5TX2106S2LHM3
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK
