Vishay 60 V 5 A Schottky Barrier Schottky 2-Pin DO-221AC VSSAF5M63HM3/H

Subtotal (1 reel of 3500 units)*

€507.50

(exc. VAT)

€623.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +€0.145€507.50

*price indicative

RS Stock No.:
244-9137
Mfr. Part No.:
VSSAF5M63HM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Schottky Barrier

Mount Type

Surface

Package Type

DO-221AC

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

VSSA

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

2mA

Minimum Operating Temperature

-50°C

Maximum Forward Voltage Vf

480mV

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

5.35mm

Height

2.7mm

Width

1mm

Automotive Standard

AEC-Q101

The Vishay's surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency inverters, DC/DC converters and polarity protection applications.

Ideal for automated placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy