ROHM 150 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM150TFTR
- RS Stock No.:
- 246-3918
- Mfr. Part No.:
- RB168VWM150TFTR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3918
- Mfr. Part No.:
- RB168VWM150TFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface, Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | PMDE | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | RB | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 890mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 1.4mm | |
| Height | 2.7mm | |
| Width | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface, Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type PMDE | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series RB | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 890mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 1.4mm | ||
Height 2.7mm | ||
Width 1mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM RB168 series is schottky barrier diode have silicon epitaxial planar structure are available in PMDE package and used in general rectification application.
High reliability
Small power mold type
Ultra low IR
Related links
- ROHM 150 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 150 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM150TR
- ROHM 150 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 150 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM150TR
- ROHM 150 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB068VWM150TFTR
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE YQ1VWM10ATR
- ROHM 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
