ROHM 150 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE RB168VWM150TR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-3919
Mfr. Part No.:
RB168VWM150TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Through Hole, Surface

Product Type

Rectifier & Schottky Diode

Package Type

PMDE

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

150V

Series

RB

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Maximum Forward Voltage Vf

890mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

2.7mm

Standards/Approvals

RoHS

Length

1.4mm

Width

1mm

Automotive Standard

AEC-Q101

The ROHM RB168 series is schottky barrier diode have silicon epitaxial planar structure are available in PMDE package and used in general rectification application.

High reliability

Small power mold type

Ultra low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy