DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK SBR1045CTLQ-13
- RS Stock No.:
- 246-7600
- Mfr. Part No.:
- SBR1045CTLQ-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7600
- Mfr. Part No.:
- SBR1045CTLQ-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252 | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | SBR1045CTLQ-13 | |
| Rectifier Type | Avalanche | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Operating Temperature | 150°C | |
| Height | 10.41mm | |
| Length | 6.7mm | |
| Width | 2.39mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252 | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series SBR1045CTLQ-13 | ||
Rectifier Type Avalanche | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Operating Temperature 150°C | ||
Height 10.41mm | ||
Length 6.7mm | ||
Width 2.39mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes Super Barrier Rectifier(SBR) that has been designed to meet the stringent requirements of automotive applications. It is a patented SBR technology provides super avalanche and it is 100% avalanche tested. The device has a ultra-low Forward voltage drop, better efficiency and cooler operation. The device offers a reduced high temperature reverse leakage; Increased reliability against thermal runaway failure in high temperature operation. The TO252 package of this rectifier is Lead, halogen and Antimony free and offers high reliability. Its operating temperature range is from -55°C to +150°C.
Maximum average rectified output current is 10 A Peak repetitive reverse voltage VRRM is 45 V and peak forward surge current IFSM is 90 A Forward voltage drop VF is 0.55 V Peak avalanche power is 2650 W
Related links
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK SBRT10U60D1Q-13
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 3-Pin DPAK SBRT10U60D1-13
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 2-Pin PDI123 SBRT3M60P1-7
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 3-Pin D2PAK
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 3-Pin D2PAK SBRT40M80CTB-13
- DiodesZetex 45 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5 SBR10A45SP5-13
- DiodesZetex 45 V Rectifier & Schottky Diode Avalanche 3-Pin PowerDI5
