Infineon 30 V 500 mA Schottky Diode Schottky 2-Pin SC-79 BAS3005A02VH6327XTSA1
- RS Stock No.:
- 249-6959
- Distrelec Article No.:
- 304-40-465
- Mfr. Part No.:
- BAS3005A02VH6327XTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €1.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.86
(exc. VAT)
€3.52
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.286 | €2.86 | - |
| 100 - 240 | €0.271 | €2.71 | €1.50 |
| 250 - 490 | €0.26 | €2.60 | €6.50 |
| 500 - 990 | €0.248 | €2.48 | €19.00 |
| 1000 + | €0.157 | €1.57 | €129.00 |
*price indicative
- RS Stock No.:
- 249-6959
- Distrelec Article No.:
- 304-40-465
- Mfr. Part No.:
- BAS3005A02VH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Schottky Diode | |
| Package Type | SC-79 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | BAS3005A | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 300μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 450mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Schottky Diode | ||
Package Type SC-79 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series BAS3005A | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 300μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 450mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS3005A Series Schottky Diode, 30V Peak Reverse Repetitive Voltage, 500mA Max Continuous Forward Current - BAS3005A02VH6327XTSA1
This Schottky diode is a single-junction rectifier designed for fast switching and general-purpose protection in surface-mounted electronic systems. It operates over a broad temperature range suitable for demanding environments and meets an automotive-level quality standard for component stress screening.
Features and Benefits:
• Low forward voltage reduces conduction losses during operation
• Handles 500 mA continuous forward current for steady loads
• Withstands 30 V reverse repetitive voltage for moderate-voltage circuits
• Peak forward surge capacity of 5 A protects against short transients
• Peak reverse leakage of 300 μA limits standby current draw
• Rated for −55 to 125 °C operation for wide thermal tolerance
• Handles 500 mA continuous forward current for steady loads
• Withstands 30 V reverse repetitive voltage for moderate-voltage circuits
• Peak forward surge capacity of 5 A protects against short transients
• Peak reverse leakage of 300 μA limits standby current draw
• Rated for −55 to 125 °C operation for wide thermal tolerance
Applications
• Suitable for power-rail protection in automotive electronics
• Ideal for high-speed switching in signal conditioning
• Used with Compact surface assemblies requiring SC-79 package
• Can be used for polarity protection on low-voltage boards
• Suitable for circuits needing low Vf rectification under 500 mA
• Ideal for high-speed switching in signal conditioning
• Used with Compact surface assemblies requiring SC-79 package
• Can be used for polarity protection on low-voltage boards
• Suitable for circuits needing low Vf rectification under 500 mA
What mounting style does it require?
It is configured for surface-mount placement in an SC-79 package.
How does it perform under short-duration overloads?
It tolerates a non-repetitive forward surge current of 5 A for transient events.
What operating temperatures can it endure?
It is specified to function from −55 °C up to 125 °C.
Is it suitable for automotive-grade applications?
It conforms to an automotive-focused AEC‑Q101 qualification for component screening.
What is the expected reverse leakage at rated conditions?
The device exhibits a Peak reverse current of 300 μA under specified reverse stress.
Related links
- Infineon 30 V 500 mA Schottky Diode Schottky 2-Pin SC-79 BAS3005A02VH6327XTSA1
- Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79
- Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79 BAS3005B02VH6327XTSA1
- Infineon 3 V 100 mA Schottky Diode Schottky 2-Pin SC-79
- Infineon 30 V 500 mA Diode 2-Pin SC-79 BAS3005B02VH6327XTSA1
- Infineon 3 V 100 mA Schottky Diode Schottky 2-Pin SC-79 BAT6202VH6327XTSA1
- Infineon 30 V 200 mA Schottky Barrier Schottky 2-Pin SC-79 BAT5402VH6327XTSA1
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79
