Infineon 3 V 100 mA Schottky Diode Schottky 2-Pin SC-79 BAT6202VH6327XTSA1
- RS Stock No.:
- 216-8335
- Distrelec Article No.:
- 304-39-386
- Mfr. Part No.:
- BAT6202VH6327XTSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-8335
- Distrelec Article No.:
- 304-39-386
- Mfr. Part No.:
- BAT6202VH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SC-79 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 3V | |
| Series | BAT62 | |
| Diode Configuration | Common Anode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 10μA | |
| Length | 1.2mm | |
| Height | 550μm | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Schottky Diode | ||
Mount Type Surface | ||
Package Type SC-79 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 3V | ||
Series BAT62 | ||
Diode Configuration Common Anode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 10μA | ||
Length 1.2mm | ||
Height 550μm | ||
Width 800μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon BAT series schottky diode for high speed switching with current rating of up to 130 mA. It is used in wireless communications, satellite receivers, base stations, high speed data networks and RFID.
Guard ring protected
Low forward voltage
Pb-free
Related links
- Infineon 3 V 100 mA Schottky Diode Schottky 2-Pin SC-79
- ROHM 30 V 100 mA Schottky Barrier Diode Schottky 2-Pin SC-79 RB501SM-30T2R
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79 RB511SM-30T2R
- Infineon 30 V 500 mA Schottky Diode Schottky 2-Pin SC-79 BAS3005A02VH6327XTSA1
- Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79 BAS3005B02VH6327XTSA1
- Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79
- Infineon 45 V 750 mA Diode Schottky 2-Pin SC-79 BAS5202VH6327XTSA1
