Infineon 30 V 1 A Schottky Diode Schottky 2-Pin SOD-323 BAS3010B03WE6327HTSA1
- RS Stock No.:
- 249-6965
- Mfr. Part No.:
- BAS3010B03WE6327HTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 6000 more to save €48.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€453.00
(exc. VAT)
€558.00
(inc. VAT)
Temporarily out of stock
- 6,000 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.151 | €453.00 | - |
| 6000 - 6000 | €0.143 | €429.00 | €48.00 |
| 9000 + | €0.134 | €402.00 | €153.00 |
*price indicative
- RS Stock No.:
- 249-6965
- Mfr. Part No.:
- BAS3010B03WE6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Schottky Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | BAS3010B | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 480mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 20μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, AEC Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Schottky Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series BAS3010B | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 480mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 20μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, AEC Q101 | ||
Automotive Standard AEC-Q101 | ||
Infineon BAS3010B Series Schottky Diode, 1A Continuous Forward Current, 30V Peak Reverse Repetitive Voltage - BAS3010B03WE6327HTSA1
This Schottky diode is a single‑element rectifier designed for surface‑mount applications in demanding environments. It provides low forward voltage conduction for fast switching and efficient power handling across a broad temperature range, meeting automotive qualification for use in vehicle electronics and other temperature‑stressed systems.
Features and Benefits:
• Low forward voltage at nominal current reduces conduction losses
• 1A continuous forward current supports moderate power delivery
• 30V repetitive reverse rating allows low‑voltage protection use
• 10A non‑repetitive surge capacity handles transient events
• 20μA Peak reverse leakage minimises stand‑by current drain
• Rated to 150°C maximum operating temperature for thermal resilience
• 1A continuous forward current supports moderate power delivery
• 30V repetitive reverse rating allows low‑voltage protection use
• 10A non‑repetitive surge capacity handles transient events
• 20μA Peak reverse leakage minimises stand‑by current drain
• Rated to 150°C maximum operating temperature for thermal resilience
Applications
• Suitable for rectification in low‑voltage power rails
• Ideal for reverse‑polarity protection in automotive circuits
• Used with switching regulators requiring fast recovery
• Can be used for clamp diodes in battery management systems
• Appropriate for surface‑mount assemblies on Compact PCBs
• Ideal for reverse‑polarity protection in automotive circuits
• Used with switching regulators requiring fast recovery
• Can be used for clamp diodes in battery management systems
• Appropriate for surface‑mount assemblies on Compact PCBs
What package type should designers account for on the PCB?
The component is supplied in a Compact SOD‑323 surface‑mount package requiring corresponding land pattern and solder fillet clearance.
How does the device perform under automotive qualification?
It meets AEC‑Q101 requirements, making it suitable for vehicle electronic subsystems that follow that assessment.
What are the expected limits for thermal operation?
The diode is specified to operate from −65°C up to a maximum of 150°C ambient junction conditions.
How does the component behave during short transient overloads?
It tolerates a single‑event forward surge current of 10A for non‑repetitive conditions to absorb short transients.
What compliance and environmental characteristic is provided?
The part is RoHS‑compliant, ensuring it meets restrictions on hazardous substances.
Related links
- Infineon 30 V 1 A Schottky Diode Schottky 2-Pin SOD-323 BAS3010B03WE6327HTSA1
- Infineon 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAT5403WE6327HTSA1
- Infineon 30 V 1 A Diode Schottky 2-Pin SOD-323
- Infineon 30 V 1 A Diode Schottky 2-Pin SOD-323 BAS3010A03WE6327HTSA1
- onsemi 30 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-323 NSR1020MW2T1G
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 30 V 500 mA Diode Schottky 2-Pin SOD-323 B0530WS-7-F
- DiodesZetex 30 V 350 mA Diode Schottky 2-Pin SOD-323 SD103BWSQ-7-F
