Infineon 70 V 70 mA Schottky Diode Schottky 3-Pin SOT-23 BAS7006E6327HTSA1

Get a bulk buy discount

Add 6000 more to save €24.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€246.00

(exc. VAT)

€303.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.082€246.00-
6000 - 12000€0.078€234.00€24.00
15000 +€0.073€219.00€135.00

*price indicative

RS Stock No.:
249-6991
Mfr. Part No.:
BAS7006E6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Schottky Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

70mA

Peak Reverse Repetitive Voltage Vrrm

70V

Series

BAS70

Diode Configuration

Common Anode

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1V

Peak Reverse Current Ir

100nA

Peak Non-Repetitive Forward Surge Current Ifsm

100mA

Maximum Operating Temperature

125°C

Length

2.9mm

Width

1mm

Standards/Approvals

RoHS

Height

2.4mm

Automotive Standard

AEC-Q101

Infineon BAS70 Series Schottky Diode, 70V Peak Reverse Repetitive Voltage, 70mA Maximum Continuous Forward Current - BAS7006E6327HTSA1


This Schottky diode is a low-voltage-drop rectifier supplied in a Compact SOT-23 package for applications requiring fast switching and efficiency. It is designed for common-anode configurations and operates across a wide temperature range suitable for demanding environments. The device conforms to RoHS and automotive AEC-Q101 standards and is intended for electronics where controlled leakage and surge handling are necessary.

Features and Benefits:


• 1000mV maximum forward voltage reduces conduction losses
• 0.1μA Peak reverse current minimises leakage at reverse bias
• 70V Peak reverse repetitive voltage permits higher-voltage use
• 70mA continuous forward current supports small-signal rectification
• IFSM 100mA Peak non-repetitive surge current handles transient events

Applications


• Suitable for power-rail protection in automotive electronics
• Ideal for low-voltage diode steering and logic isolation
• Used with mixed-signal modules requiring low leakage
• Can be used for transient suppression in Compact converters
• Suitable for battery management in constrained spaces

What ambient temperatures can it operate within?


It supports operation from -55°C to 125°C.

How is the diode configured for multi-diode layouts?


It is supplied as a common-anode arrangement for simplified wiring.

What package should be expected for surface-mount assembly?


The device is supplied in an SOT-23 surface-mount package.

Which regulatory and automotive standards apply to this component?


It complies with RoHS and meets AEC-Q101 automotive criteria.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy