ROHM 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM60ATFTR
- RS Stock No.:
- 264-3803
- Mfr. Part No.:
- RBR3LAM60ATFTR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-3803
- Mfr. Part No.:
- RBR3LAM60ATFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | RBR3LAM60ATF | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 45A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.55V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.05mm | |
| Standards/Approvals | RoHS | |
| Length | 2.7mm | |
| Height | 4.84mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series RBR3LAM60ATF | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 45A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.55V | ||
Maximum Operating Temperature 150°C | ||
Width 1.05mm | ||
Standards/Approvals RoHS | ||
Length 2.7mm | ||
Height 4.84mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The ROHM schottky barrier diode is the high reliability automotive schottky barrier diode, suitable for general rectification, it is silicon epitaxial planar.
Small power mold type
Low VF
Related links
- ROHM 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128 RB050LAM-60TR
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128
- ROHM 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- ROHM 30 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128 RB058LAM-60TFTR
- ROHM 60 V 3 A Diode Schottky 2-Pin SOD-128 RB055LAM-60TR
- ROHM 30 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD-128 RBR3LAM30BTFTR
