DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA FES1JE
- RS Stock No.:
- 254-8682
- Mfr. Part No.:
- FES1JE
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 500 more to save €36.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€2.85
(exc. VAT)
€3.50
(inc. VAT)
In Stock
- 27,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | €0.114 | €2.85 | - |
| 500 - 975 | €0.042 | €1.05 | €36.00 |
| 1000 - 2475 | €0.029 | €0.73 | €85.00 |
| 2500 - 4975 | €0.029 | €0.73 | €212.50 |
| 5000 + | €0.028 | €0.70 | €430.00 |
*price indicative
- RS Stock No.:
- 254-8682
- Mfr. Part No.:
- FES1JE
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-219AA | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | FES1JE | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Height | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-219AA | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series FES1JE | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 3.9mm | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Height 2mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex super fast rectifiers has low forward voltage drop and high current capabilities. It has fast switching for high efficiency. The reverse leakage current is very low.
For surface mounted applications
Glass passivated chip
Halogen and antimony free
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA FES1JE
- DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA
- DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA FRS1JE
- DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA FUS1JE-7
- DiodesZetex 600 V Rectifier & Schottky Diode DO-201AD
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AC
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AB MURS460C
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AA MURS360B
