DiodesZetex 120 V Rectifier & Schottky Diode Schottky 3-Pin TO-220ABFP
- RS Stock No.:
- 254-8700
- Mfr. Part No.:
- G20H120CTFW
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-8700
- Mfr. Part No.:
- G20H120CTFW
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220ABFP | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Series | G20H120CTFW | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 280A | |
| Maximum Forward Voltage Vf | 830mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Width | 4.87mm | |
| Height | 29.65mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220ABFP | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Series G20H120CTFW | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 280A | ||
Maximum Forward Voltage Vf 830mV | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Width 4.87mm | ||
Height 29.65mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex trench Schottky rectifier has high junction temperature capabilities and very low switching losses. It is used in high frequency miniature switch mode of adaptors and on board DC to DC converters.
Low leakage current
Good trade off between leakage current and forward voltage drop
Use in high frequency inverters
Related links
- DiodesZetex 120 V Rectifier & Schottky Diode Schottky 3-Pin TO-220ABFP G20H120CTFW
- DiodesZetex 120 V Rectifier & Schottky Diode Schottky 3-Pin TO-220ABFP
- DiodesZetex 120 V Rectifier & Schottky Diode Schottky 3-Pin TO-220ABFP G30H120CTFW
- DiodesZetex 120 V Rectifier & Schottky Diode Schottky 3-Pin TO-220AB
- DiodesZetex 120 V Rectifier & Schottky Diode Schottky 3-Pin TO-220AB G30H120CTW
- DiodesZetex 120 V Rectifier & Schottky Diode Schottky 3-Pin TO-220AB G20H120CTW
- DiodesZetex 100 V Rectifier & Schottky Diode Schottky 3-Pin TO-220ABFP
- DiodesZetex 100 V Rectifier & Schottky Diode Schottky 3-Pin TO-220ABFP G30H100CTFW
