Infineon 650 V 30 A Rectifier & Schottky Diode 3-Pin PG-TO-247-3 IDW30G65C5XKSA1
- RS Stock No.:
- 257-9259
- Mfr. Part No.:
- IDW30G65C5XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 30 units)*
€209.88
(exc. VAT)
€258.15
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €6.996 | €209.88 |
*price indicative
- RS Stock No.:
- 257-9259
- Mfr. Part No.:
- IDW30G65C5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | PG-TO-247-3 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | IDW30G65C5 | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 220μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 165A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC1) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type PG-TO-247-3 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series IDW30G65C5 | ||
Pin Count 3 | ||
Peak Reverse Current Ir 220μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 165A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC1) | ||
Automotive Standard No | ||
The Infineon IDW series is the CoolSiC generation 5 represents Infineon leading edge technology for the SiC Schottky barrier diodes. The new CoolSiC Generation 5 has been designed to complement our 650V CoolMOS families: this ensures meeting the most stringent application requirements in this voltage range.
No reverse recovery charge
Soft switching reverse recovery waveform
Temperature independent switching behavior
High operating temperature (T j max 175°C)
Improved surge capability
Pb free lead plating
Related links
- Infineon 650 V 30 A Rectifier & Schottky Diode 3-Pin PG-TO-247 IDW30G65C5XKSA1
- Infineon 650 V 16 A Rectifier & Schottky Diode 3-Pin PG-TO-247
- Infineon 650 V 20 A Rectifier & Schottky Diode 3-Pin PG-TO-247
- Infineon 650 V 16 A Rectifier & Schottky Diode 3-Pin PG-TO-247 IDW16G65C5XKSA1
- Infineon 650 V 20 A Rectifier & Schottky Diode 3-Pin PG-TO-247 IDW40G65C5BXKSA2
- Infineon 650 V 10 A Rectifier & Schottky Diode 3-Pin TO-247
- Infineon 650 V 20 A Rectifier & Schottky Diode 3-Pin TO-247
- Infineon 650 V 10 A Rectifier & Schottky Diode 3-Pin TO-247 IDW10G65C5XKSA1
