Infineon 650 V 4 A Diode 2-Pin PG-TO263-2 IDK04G65C5XTMA2

Get a bulk buy discount

Add 20 more to save 13%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.87

(exc. VAT)

€5.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 998 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€2.435€4.87-
20 - 48€2.095€4.1913%
50 - 98€1.975€3.9518%
100 - 198€1.825€3.6525%
200 +€1.705€3.4129%

*price indicative

Packaging Options:
RS Stock No.:
258-0958
Mfr. Part No.:
IDK04G65C5XTMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Diode

Package Type

PG-TO263-2

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

IDK04G65C5

Pin Count

2

Maximum Forward Voltage Vf

2.2V

Peak Non-Repetitive Forward Surge Current Ifsm

215A

Peak Reverse Current Ir

500μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC1, RoHS

Automotive Standard

No

The Infineon 5th generation thinQ! SiC Schottky diode is proprietary diffusion soldering process, already introduced with G3 is now combined with a new, more compact design and thin-wafer technology. The result is a new family of products showing improved efficiency over all load conditions, resulting from both the improved thermal characteristics and a lower figure of merit. The new thinQ!™ generation 5 has been designed to complement our 650V CoolMOS families this ensures meeting the most stringent application requirements in this voltage range.

Revolutionary semiconductor material - Silicon Carbide

Benchmark switching behaviour

No reverse recovery/ No forward recovery

Temperature independent switching behaviour

Enabling higher frequency / increased power density solutions

Higher system reliability due to lower operating temperatures

Reduced EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy