Nexperia 100 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD323HP PMEG100T10ELXDX

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€6.45

(exc. VAT)

€7.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.258€6.45
50 - 75€0.252€6.30
100 - 475€0.187€4.68
500 - 1975€0.182€4.55
2000 +€0.177€4.43

*price indicative

Packaging Options:
RS Stock No.:
260-4708
Mfr. Part No.:
PMEG100T10ELXDX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

SOD323HP

Maximum Continuous Forward Current If

1.4A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Trench Schottky Barrier Rectifier

Series

PMEG100T10ELXD

Rectifier Type

Trench Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

27A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

795mV

Peak Reverse Current Ir

600μA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

6ns

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The Nexperia trench schottky barrier rectifier encapsulated in a CFP2-HP power flat lead surface mounted device plastic package.

High power capability due to clip-bonding technology

Power flat lead plastic package with exposed heatsink

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy