Nexperia 100 V 2.8 A Rectifier & Schottky Diode Schottky 2-Pin SOD323HP PMEG100T20ELXD-QX
- RS Stock No.:
- 260-4710
- Mfr. Part No.:
- PMEG100T20ELXD-QX
- Manufacturer:
- Nexperia
Add 50 more to save €0.30
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.70
(exc. VAT)
€9.48
(inc. VAT)
- Shipping from 15 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.308 | €7.70 | - |
| 50 - 75 | €0.302 | €7.55 | €0.30 |
| 100 - 475 | €0.224 | €5.60 | €8.40 |
| 500 - 1975 | €0.216 | €5.40 | €46.00 |
| 2000 + | €0.212 | €5.30 | €192.00 |
*price indicative
- RS Stock No.:
- 260-4710
- Mfr. Part No.:
- PMEG100T20ELXD-QX
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOD323HP | |
| Maximum Continuous Forward Current If | 2.8A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | PMEG | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 33A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 750μA | |
| Maximum Forward Voltage Vf | 880mV | |
| Peak Reverse Recovery Time trr | 36ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.3mm | |
| Height | 680μm | |
| Standards/Approvals | AEC-Q101 | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOD323HP | ||
Maximum Continuous Forward Current If 2.8A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series PMEG | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 33A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 750μA | ||
Maximum Forward Voltage Vf 880mV | ||
Peak Reverse Recovery Time trr 36ns | ||
Maximum Operating Temperature 175°C | ||
Width 1.3mm | ||
Height 680μm | ||
Standards/Approvals AEC-Q101 | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia 100 V 2.8 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323 PMEG100T20ELXD-QX
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323 PMEG60T20ELXD-QX
- Nexperia 100 V 2.8 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323 PMEG100T20ELXDX
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T20ELXDX
- Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T10ELXD-QX
- Nexperia 45 V 1.4 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323 PMEG45T10EXD-QX
- Nexperia 100 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG100T10ELXDX
- Nexperia 200 V 1 A Rectifier & Schottky Diode General-Purpose Rectification 2-Pin SOD-323 PNE20010EXD-QX
