Nexperia 200 V 1 A Rectifier & Schottky Diode General-Purpose Rectification 2-Pin SOD-323 PNE20010EXD-QX
- RS Stock No.:
- 260-4730
- Mfr. Part No.:
- PNE20010EXD-QX
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.80
(exc. VAT)
€8.38
(inc. VAT)
In Stock
- 2,475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.272 | €6.80 |
| 50 - 75 | €0.266 | €6.65 |
| 100 - 475 | €0.197 | €4.93 |
| 500 - 1975 | €0.192 | €4.80 |
| 2000 + | €0.187 | €4.68 |
*price indicative
- RS Stock No.:
- 260-4730
- Mfr. Part No.:
- PNE20010EXD-QX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | PNE20010EXD-Q | |
| Rectifier Type | General-Purpose Rectification | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1.02V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Height | 680μm | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series PNE20010EXD-Q | ||
Rectifier Type General-Purpose Rectification | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1.02V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Height 680μm | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The Nexperia high power density, hyperfast recovery rectifier with high-efficiency planar technology, encapsulated in a CFP2-HP power and flat lead Surface-mounted device plastic package.
Planar die design with Pt doped life time control
Low inductance
High power capability due to clip-bond technology
Related links
- Nexperia 200 V 1 A Rectifier & Schottky Diode General-Purpose Rectification 2-Pin SOD-323
- ROHM 200 V 1 A Rectifier & Schottky Diode General Rectification 2-Pin PMDU RB168MM200TFTR
- ROHM 30 V 500 μA Rectifier & Schottky Diode General Rectification 2-Pin DFN1006 RB550ASA-30FHT2RB
- ROHM 20 V 500 μA Rectifier & Schottky Diode General Rectification 2-Pin DFN1006 RB551ASA-30FHT2RB
- Nexperia 45 V 1.4 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323
- Nexperia 100 V 2.8 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323
- Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323
