Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD323HP PMEG60T10ELXDX
- RS Stock No.:
- 260-4722
- Mfr. Part No.:
- PMEG60T10ELXDX
- Manufacturer:
- Nexperia
Subtotal (1 reel of 4500 units)*
€342.00
(exc. VAT)
€418.50
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 + | €0.076 | €342.00 |
*price indicative
- RS Stock No.:
- 260-4722
- Mfr. Part No.:
- PMEG60T10ELXDX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD323HP | |
| Maximum Continuous Forward Current If | 1.4A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | PMEG60T10ELXD | |
| Rectifier Type | Trench Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 400nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 27A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 640mV | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 7ns | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Height | 680μm | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD323HP | ||
Maximum Continuous Forward Current If 1.4A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series PMEG60T10ELXD | ||
Rectifier Type Trench Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 400nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 27A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 640mV | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 7ns | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Height 680μm | ||
Length 2.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Nexperia trench schottky barrier rectifier encapsulated in a CFP2-HP power flat lead surface mounted device plastic package.
High power capability due to clip-bonding technology
Power flat lead plastic package with exposed heatsink
Related links
- Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T10ELXDX
- Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T10ELXD-QX
- Nexperia 100 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG100T10ELXDX
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T20ELXDX
- Nexperia 200 V 1.4 A Rectifier & Schottky Diode Hyperfast Recovery 2-Pin SOD-323 PNE20010EXDX
- Nexperia 45 V 1.4 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323 PMEG45T10EXDX
- Nexperia 45 V 1.4 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323 PMEG45T10EXD-QX
- Nexperia 100 V 1 A Rectifier & Schottky Diode Trench MEGA Schottky 2-Pin SOD-123W PMEG100T10ELRX
