ROHM 20 V 500 μA Rectifier & Schottky Diode General Rectification 2-Pin DFN1006 RB551ASA-30FHT2RB
- RS Stock No.:
- 264-643
- Mfr. Part No.:
- RB551ASA-30FHT2RB
- Manufacturer:
- ROHM
Add 500 more to save €5.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€9.75
(exc. VAT)
€12.00
(inc. VAT)
- 8,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | €0.195 | €9.75 | - |
| 500 - 950 | €0.185 | €9.25 | €5.00 |
| 1000 - 2450 | €0.171 | €8.55 | €24.00 |
| 2500 - 4950 | €0.157 | €7.85 | €95.00 |
| 5000 + | €0.152 | €7.60 | €215.00 |
*price indicative
- RS Stock No.:
- 264-643
- Mfr. Part No.:
- RB551ASA-30FHT2RB
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DFN1006 | |
| Maximum Continuous Forward Current If | 500μA | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Series | RB | |
| Rectifier Type | General Rectification | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 470mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 125°C | |
| Height | 400μm | |
| Width | 650μm | |
| Standards/Approvals | AEC-Q101 | |
| Length | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DFN1006 | ||
Maximum Continuous Forward Current If 500μA | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Series RB | ||
Rectifier Type General Rectification | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 470mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 125°C | ||
Height 400μm | ||
Width 650μm | ||
Standards/Approvals AEC-Q101 | ||
Length 1.05mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 30 V 500 μA Rectifier & Schottky Diode General Rectification 2-Pin DFN1006 RB550ASA-30FHT2RB
- ROHM 200 V 1 A Rectifier & Schottky Diode General Rectification 2-Pin PMDU RB168MM200TFTR
- ROHM 30 V 200 μA Rectifier & Schottky Diode Schottky 2-Pin DFN1006 RB521ASA-30FHT2RB
- ROHM 30 V 200 μA Rectifier & Schottky Diode Schottky 2-Pin DFN1006 RB520ASA-30FHT2RB
- Nexperia 200 V 1 A Rectifier & Schottky Diode General-Purpose Rectification 2-Pin SOD-323 PNE20010EXD-QX
- ROHM 40 V 300 μA Rectifier & Schottky Diode Schottky 2-Pin DFN1006 RB751ASA-40FHT2RB
- ROHM 20 V 3 A Diode Schottky 2-Pin SOD-123FL RB051MM-2YTR
- Vishay VCUT0714BHD1HG3-08 2-Element Bi-Directional TVS Diode 2-Pin DFN1006-2A
