Nexperia 200 V 6 A Rectifier & Schottky Diode Hyperfast Recovery 3-Pin SOT PNE20060EPEZ

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-4736
Mfr. Part No.:
PNE20060EPEZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SOT

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

200V

Rectifier Type

Hyperfast Recovery

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

940mV

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

14ns

Standards/Approvals

No

Height

950μm

Automotive Standard

No

COO (Country of Origin):
MY
The Nexperia high power density, hyperfast switching time recovery rectifier with high-efficiency planar technology, encapsulated in a CFP15B power and flat lead surface mounted device plastic package.

Pt doped life time control

Low inductance

High power capability due to clip-bond technology

Planar die design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy