Nexperia 200 V 2 A Rectifier & Schottky Diode 3-Pin CFP15B PNE20040CPE-QZ
- RS Stock No.:
- 243-4867
- Mfr. Part No.:
- PNE20040CPE-QZ
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-4867
- Mfr. Part No.:
- PNE20040CPE-QZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | CFP15B | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | PNE20040CPE-Q | |
| Diode Configuration | Dual Common Cathode | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 20μA | |
| Maximum Forward Voltage Vf | 980mV | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Standards/Approvals | IEC60134, AEC-Q101 | |
| Height | 950μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type CFP15B | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series PNE20040CPE-Q | ||
Diode Configuration Dual Common Cathode | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 20μA | ||
Maximum Forward Voltage Vf 980mV | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Standards/Approvals IEC60134, AEC-Q101 | ||
Height 950μm | ||
Automotive Standard AEC-Q101 | ||
The Nexperia high power density, hyper fast switching time dual recovery rectifier in common cathode configuration with high-efficiency planar technology, encapsulated in a CFP15B (SOT1289B) power and flat lead Surface-Mounted Device (SMD) plastic package.
Reverse voltage less than 200 V
Forward current is less than and equal to 2 A (per diode)
Pt doped life time control
Low inductance
Power and flat lead SMD plastic package
Package height typical 0.95 mm
High power capability due to clip-bond technology
Planar die design
General-purpose rectification
Hyperfast switching
Solenoid control
Piezo injection
Freewheeling applications
Related links
- Nexperia 200 V 2 A Rectifier & Schottky Diode 3-Pin CFP15B
- Nexperia 100 V 5 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 5 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B PMEG100T050ELPE-QZ
- Nexperia 200 V 2 A Dual common cathode hyperfast recovery rectifier Hyperfast Switching 3-Pin CFP15B
- Nexperia 200 V 2 A Dual common cathode hyperfast recovery rectifier Hyperfast Switching 3-Pin CFP15B PNE20040CPEZ
- Nexperia 100 V 20 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B PMEG100T200ELPEZ
- Nexperia 60 V 2 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B
- Nexperia 60 V 2 A Schottky Barrier Rectifier Trench MEGA Schottky 3-Pin CFP15B PMEG060T040CLPE-QZ
