Nexperia 200 V 6 A Rectifier & Schottky Diode Hyperfast Recovery 3-Pin SOT PNE20060EPEZ
- RS Stock No.:
- 260-4737
- Mfr. Part No.:
- PNE20060EPEZ
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-4737
- Mfr. Part No.:
- PNE20060EPEZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOT | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Rectifier Type | Hyperfast Recovery | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 940mV | |
| Peak Reverse Recovery Time trr | 14ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOT | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Rectifier Type Hyperfast Recovery | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 940mV | ||
Peak Reverse Recovery Time trr 14ns | ||
Maximum Operating Temperature 175°C | ||
Height 950μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Nexperia high power density, hyperfast switching time recovery rectifier with high-efficiency planar technology, encapsulated in a CFP15B power and flat lead surface mounted device plastic package.
Pt doped life time control
Low inductance
High power capability due to clip-bond technology
Planar die design
Related links
- Nexperia 200 V 6 A Rectifier & Schottky Diode Hyperfast Recovery 3-Pin SOT
- Nexperia 200 V 1.4 A Rectifier & Schottky Diode Hyperfast Recovery 2-Pin SOD-323
- Nexperia 200 V 1.4 A Rectifier & Schottky Diode Hyperfast Recovery 2-Pin SOD-323 PNE20010EXDX
- Nexperia 200 V 2 A Dual common cathode hyperfast recovery rectifier Hyperfast Switching 3-Pin CFP15B
- Nexperia 200 V 2 A Dual common cathode hyperfast recovery rectifier Hyperfast Switching 3-Pin CFP15B PNE20040CPEZ
- Nexperia 200 V 200 mA Diode General Purpose 3-Pin SOT-23 BAS20,215
- Nexperia 200 V 2 A Rectifier & Schottky Diode 3-Pin CFP15B
- Nexperia 200 V 2 A Rectifier & Schottky Diode 3-Pin CFP15B PNE20040CPE-QZ
