ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDTP
- RS Stock No.:
- 260-6180
- Mfr. Part No.:
- RSX048LAP2STR
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 260-6180
- Mfr. Part No.:
- RSX048LAP2STR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | PMDTP | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | RSX | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 350μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 870mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.6mm | |
| Height | 4.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type PMDTP | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series RSX | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 350μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 870mV | ||
Maximum Operating Temperature 175°C | ||
Length 2.6mm | ||
Height 4.9mm | ||
Standards/Approvals RoHS | ||
Width 1.1mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Schottky barrier diode is used in switching power supply and for reverse polarity protection. It has silicon epitaxial planar structure and comes with PMDTM surface mount package.
High reliability
Small power mould type
Ultra low reverse current
Related links
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDTP RSX048LAP2STR
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDTP
- ROHM 200 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTP
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDTP RSX058LAP2STR
- ROHM 200 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTP RSX088LAP2STR
- ROHM 200 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- ROHM 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU
