ROHM 200 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTP

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
260-6212
Mfr. Part No.:
RSX088LAP2STR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

PMDTP

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

RSX

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

75A

Peak Reverse Current Ir

350μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

920mV

Maximum Operating Temperature

175°C

Height

4.9mm

Length

2.6mm

Standards/Approvals

RoHS

Width

1.1mm

Automotive Standard

AEC-Q101

The ROHM Schottky barrier diode is used in switching power supply and for reverse polarity protection. It has silicon epitaxial planar structure and comes with PMDTM surface mount package.

High reliability

Small power mould type

Ultra low reverse current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy